Part Details for SN74HCS153QWBQBRQ1 by Texas Instruments
Overview of SN74HCS153QWBQBRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HCS153QWBQBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS153QWBQBRQ1CT-ND
|
DigiKey | AUTOMOTIVE DUAL 4-TO-1 MULTIPLEX Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2857 In Stock |
|
$0.2146 / $0.7500 | Buy Now |
DISTI #
595-74HCS153QWBQBRQ1
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Automotive dual 4-to-1 multiplexer with Schmitt-trigger inputs 16-WQFN -40 to 125 RoHS: Compliant | 2768 |
|
$0.2140 / $0.6900 | Buy Now |
|
Ameya Holding Limited | 839390 |
|
RFQ |
Part Details for SN74HCS153QWBQBRQ1
SN74HCS153QWBQBRQ1 CAD Models
SN74HCS153QWBQBRQ1 Part Data Attributes
|
SN74HCS153QWBQBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS153QWBQBRQ1
Texas Instruments
Automotive dual 4-to-1 multiplexer with Schmitt-trigger inputs 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 45 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |