-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8742
|
Newark | Ic, Gate, Logic Family/Base Number:74Ls11, Logic Type:And, Output Current:8Ma, No. Of Inputs:3, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74Ls, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS11N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 890 |
|
$0.8220 / $1.1800 | Buy Now |
DISTI #
2156-SN74LS11N-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18351 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-3638-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1020 In Stock |
|
$0.3681 / $0.9100 | Buy Now |
DISTI #
595-SN74LS11N
|
Mouser Electronics | Logic Gates Triple 3-Input Positive-AND Gate RoHS: Compliant | 971 |
|
$0.3540 / $0.9100 | Buy Now |
DISTI #
V99:2348_07345190
|
Arrow Electronics | AND Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 | Americas - 811 |
|
$0.3485 / $0.5274 | Buy Now |
DISTI #
65067266
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube Min Qty: 17 Package Multiple: 1 Date Code: 2202 | Americas - 811 |
|
$0.3485 / $0.4949 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 792 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 30 |
|
$0.3000 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS11N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS11N
Texas Instruments
3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS11NE4 | 3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | SN74LS11N vs SN74LS11NE4 |
N74LS11A | IC LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | SN74LS11N vs N74LS11A |
N74LS11N | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN74LS11N vs N74LS11N |
T74LS11B1 | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN74LS11N vs T74LS11B1 |
N74LS11A | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN74LS11N vs N74LS11A |