Part Details for SN74LS155ANE4 by Texas Instruments
Overview of SN74LS155ANE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS155ANE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LS155ANE4-ND
|
DigiKey | DUAL 2-LINE TO 4-LINE DECODERS/D Min Qty: 900 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9891 | Buy Now |
DISTI #
595-SN74LS155ANE4
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-Line Decdr/Demltplxer RoHS: Compliant | 119 |
|
$0.7180 / $1.7000 | Buy Now |
|
Perfect Parts Corporation | 392 |
|
RFQ |
Part Details for SN74LS155ANE4
SN74LS155ANE4 CAD Models
SN74LS155ANE4 Part Data Attributes:
|
SN74LS155ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS155ANE4
Texas Instruments
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | USABLE AS 1 TO 8 DEMULTIPLEXER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS155ANE4
This table gives cross-reference parts and alternative options found for SN74LS155ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS155ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS155N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | Signetics | SN74LS155ANE4 vs N74LS155N |
T74LS155B1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN74LS155ANE4 vs T74LS155B1 |
SN74LS155AN | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP 0 to 70 | Texas Instruments | SN74LS155ANE4 vs SN74LS155AN |
SN74LS155D | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, SOIC-16 | Rochester Electronics LLC | SN74LS155ANE4 vs SN74LS155D |
N74LS155N | IC OTHER DECODER/DRIVER, PDIP16, Decoder/Driver | NXP Semiconductors | SN74LS155ANE4 vs N74LS155N |