Part Details for SN74LS323N3 by Texas Instruments
Overview of SN74LS323N3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS323N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS323N3-ND
|
DigiKey | SHIFT REGISTER, 8-BIT, TTL Min Qty: 243 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2902 In Stock |
|
$1.2400 | Buy Now |
|
Rochester Electronics | Shift Register, 8-Bit, TTL, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2902 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for SN74LS323N3
SN74LS323N3 CAD Models
SN74LS323N3 Part Data Attributes:
|
SN74LS323N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS323N3
Texas Instruments
IC,SHIFT REGISTER,LS-TTL,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 39 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |