-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-controlled oscillator 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS628N-ND
|
DigiKey | IC OSC VCO 20MHZ 14-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7649 In Stock |
|
$2.2600 | Buy Now |
DISTI #
296-3724-5-ND
|
DigiKey | IC OSC VCO 20MHZ 14-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
156 In Stock |
|
$2.0996 / $4.1800 | Buy Now |
DISTI #
595-SN74LS628N
|
Mouser Electronics | VCO Oscillators Voltage-Controlled Oscillator RoHS: Compliant | 164 |
|
$2.0500 / $4.1800 | Buy Now |
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, DIP | 104 |
|
$1.8915 / $4.3650 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, DIP | 40 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, DIP | 7 |
|
$1.9179 / $2.5572 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, DIP | 35 |
|
$2.9100 / $4.3650 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, DIP | 107 |
|
$3.7000 / $6.0000 | Buy Now |
|
Rochester Electronics | 74LS628 Voltage-controlled oscillator RoHS: Compliant Status: Active Min Qty: 1 | 6649 |
|
$1.9400 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS628N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS628N
Texas Instruments
Voltage-controlled oscillator 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MO-001AA | |
Package Description | 0.300 INCH, PLASTIC, MO-001AA, TO-116, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS628N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS628N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS628NE4 | Voltage-controlled oscillator 14-PDIP 0 to 70 | Texas Instruments | SN74LS628N vs SN74LS628NE4 |