Part Details for SN74LVC04ADRE4 by Texas Instruments
Overview of SN74LVC04ADRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SN74LVC04ADRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1386 |
|
RFQ |
Part Details for SN74LVC04ADRE4
SN74LVC04ADRE4 CAD Models
SN74LVC04ADRE4 Part Data Attributes
|
SN74LVC04ADRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC04ADRE4
Texas Instruments
Hex Inverter 14-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74LVC04ADRE4
This table gives cross-reference parts and alternative options found for SN74LVC04ADRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC04ADRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC04ADRG4 | 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125 | Texas Instruments | SN74LVC04ADRE4 vs SN74LVC04ADRG4 |
SN74LVC04ADTG4 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LVC04ADRE4 vs SN74LVC04ADTG4 |
SN74LVC04ADT | 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125 | Texas Instruments | SN74LVC04ADRE4 vs SN74LVC04ADT |
PI74LVC04AW | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | SN74LVC04ADRE4 vs PI74LVC04AW |
SN74LVC04ADE4 | Hex Inverter 14-SOIC -40 to 125 | Texas Instruments | SN74LVC04ADRE4 vs SN74LVC04ADE4 |
SN74LVC04ADR | 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125 | Texas Instruments | SN74LVC04ADRE4 vs SN74LVC04ADR |
SN74LVC04ADG4 | Hex Inverter 14-SOIC -40 to 125 | Texas Instruments | SN74LVC04ADRE4 vs SN74LVC04ADG4 |
74LVC04AD | Inverter | Nexperia | SN74LVC04ADRE4 vs 74LVC04AD |
74LVC04AD,112 | 74LVC04A - Hex inverter@en-us SOIC 14-Pin | Nexperia | SN74LVC04ADRE4 vs 74LVC04AD,112 |
74LVC04AD-T | Inverter | Nexperia | SN74LVC04ADRE4 vs 74LVC04AD-T |