-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC126ADRG4
|
Mouser Electronics | Buffers & Line Drivers Quad Bus Bufer Gate RoHS: Compliant | 4787 |
|
$0.0850 / $0.3900 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 51 |
|
$0.1535 / $0.1842 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 1756 |
|
$0.1842 / $0.6140 | Buy Now |
|
Chip1Cloud | QUADRPLE BUS BUFFER GATE WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 14SOIC | 1259 |
|
RFQ | |
|
Win Source Electronics | QUADRPLE BUS BUFFER GATE WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 14SOIC | 50044 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC126ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC126ADRG4
Texas Instruments
Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC126ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC126ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC126AQDRG4Q1 | Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC126ADRG4 vs SN74LVC126AQDRG4Q1 |
74LCX126MX | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2500-REEL | onsemi | SN74LVC126ADRG4 vs 74LCX126MX |
935241100118 | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | NXP Semiconductors | SN74LVC126ADRG4 vs 935241100118 |
74LVC126AD-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | NXP Semiconductors | SN74LVC126ADRG4 vs 74LVC126AD-T |
74LCX126MX | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74LVC126ADRG4 vs 74LCX126MX |
74LVC126AD,118 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | SN74LVC126ADRG4 vs 74LVC126AD,118 |
SN74LVC126ADRE4 | Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC126ADRG4 vs SN74LVC126ADRE4 |
IDT74LVC126ADC8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | SN74LVC126ADRG4 vs IDT74LVC126ADC8 |
74LVC126AMTR | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | SN74LVC126ADRG4 vs 74LVC126AMTR |
SN74LVC126ADR | Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC126ADRG4 vs SN74LVC126ADR |