Datasheets
SN74LVC16245ADGG by: Texas Instruments

LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48

Part Details for SN74LVC16245ADGG by Texas Instruments

Overview of SN74LVC16245ADGG by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for SN74LVC16245ADGG

Part # Distributor Description Stock Price Buy
DISTI # 296-SN74LVC16245ADGG-ND
DigiKey PROTOTYPE Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Bristol Electronics   490
RFQ
Ameya Holding Limited   8000
RFQ
Win Source Electronics IC BUS TRANSCVR 16BIT 48TSSOP 86970
  • 75 $0.7070
  • 175 $0.5800
  • 270 $0.5620
  • 370 $0.5440
  • 480 $0.5260
  • 640 $0.4710
$0.4710 / $0.7070 Buy Now

Part Details for SN74LVC16245ADGG

SN74LVC16245ADGG CAD Models

SN74LVC16245ADGG Part Data Attributes

SN74LVC16245ADGG Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC16245ADGG Texas Instruments LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DIRECTION CONTROL
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Logic IC Type BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 7.1 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

SN74LVC16245ADGG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC16245ADGG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC16245ADGG by Texas Instruments

  • Please alert me when SN74LVC16245ADGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC16245ADGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC16245ADGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC16245ADGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC16245ADGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC16245ADGG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: