-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35935-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10600 In Stock |
|
$0.1047 / $0.4700 | Buy Now |
DISTI #
595-SN74LVC1G07DBVG4
|
Mouser Electronics | Buffers & Line Drivers Single w/ OD RoHS: Compliant | 39651 |
|
$0.1040 / $0.4700 | Buy Now |
DISTI #
V72:2272_07352515
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1713 |
|
$0.1039 / $0.4505 | Buy Now |
|
Bristol Electronics | 1434 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 54 |
|
$1.0000 / $2.0000 | Buy Now |
DISTI #
SN74LVC1G07DBVRG4
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 5 | 930 |
|
$0.1200 / $0.1940 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR NON-INVERT SOT23-5 | 449343 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ | |
|
Chip1Cloud | IC BUFF/DVR NON-INVERT SOT23-5 | 721123 |
|
RFQ | |
DISTI #
C1S746200844917
|
Chip1Stop | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2923 |
|
$0.0975 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G07DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DBVRG4
Texas Instruments
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G07DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07DBVTE4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DBVRG4 vs SN74LVC1G07DBVTE4 |
SN74LVC1G07DBVT | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DBVRG4 vs SN74LVC1G07DBVT |
SN74LVC1G07DBVTG4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DBVRG4 vs SN74LVC1G07DBVTG4 |
SN74LVC1G07DBVRE4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DBVRG4 vs SN74LVC1G07DBVRE4 |