Datasheets
SN74LVC1G125DCK by: Texas Instruments

LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5

Part Details for SN74LVC1G125DCK by Texas Instruments

Overview of SN74LVC1G125DCK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense

Price & Stock for SN74LVC1G125DCK

Part # Distributor Description Stock Price Buy
Chip1Cloud SINGLE BUS BUFFER GATE WITH 3-STATE OUTPUTS 2500
RFQ
Win Source Electronics SINGLE BUS BUFFER GATE WITH 3-STATE OUTPUTS 2300200
  • 985 $0.0510
  • 2,385 $0.0420
  • 3,660 $0.0410
  • 5,000 $0.0400
  • 6,580 $0.0380
  • 8,825 $0.0340
$0.0340 / $0.0510 Buy Now

Part Details for SN74LVC1G125DCK

SN74LVC1G125DCK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LVC1G125DCK Part Data Attributes:

SN74LVC1G125DCK Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC1G125DCK Texas Instruments LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT
Package Description TSSOP, TSSOP5/6,.08
Pin Count 5
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G5
Length 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 1
Number of Functions 1
Number of Ports 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm

Alternate Parts for SN74LVC1G125DCK

This table gives cross-reference parts and alternative options found for SN74LVC1G125DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G125DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NC7SZ125L6X TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL onsemi SN74LVC1G125DCK vs NC7SZ125L6X
935268721115 Bus Driver Nexperia SN74LVC1G125DCK vs 935268721115
1P1G125QDCKRG4Q1 Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments SN74LVC1G125DCK vs 1P1G125QDCKRG4Q1
935268720115 Bus Driver Nexperia SN74LVC1G125DCK vs 935268720115
Part Number Description Manufacturer Compare
SN74LVC1G125YEPR LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, DSBGA-5 Texas Instruments SN74LVC1G125DCK vs SN74LVC1G125YEPR
SN74LVC1G125YZAR LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, GREEN, MO-211EA, DSBGA-5 Texas Instruments SN74LVC1G125DCK vs SN74LVC1G125YZAR
SN74LVC1G125YEAR LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, MO-211EA, DSBGA-5 Texas Instruments SN74LVC1G125DCK vs SN74LVC1G125YEAR
SN74LVC1G125DPWR Single 1.65-V to 5.5-V buffer with 3-state outputs 5-X2SON -40 to 125 Texas Instruments SN74LVC1G125DCK vs SN74LVC1G125DPWR
SN74LVC1G125DRYR Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125 Texas Instruments SN74LVC1G125DCK vs SN74LVC1G125DRYR
SN74LVC1G125YZPR Single 1.65-V to 5.5-V buffer with 3-state outputs 5-DSBGA -40 to 125 Texas Instruments SN74LVC1G125DCK vs SN74LVC1G125YZPR
SN74LVC1G125DRY2 Single Bus Buffer Gate With 3-State Outputs 6-SON -40 to 85 Texas Instruments SN74LVC1G125DCK vs SN74LVC1G125DRY2
SN74LVC1G125DSF2 Single Bus Buffer Gate With 3-State Outputs 6-SON -40 to 85 Texas Instruments SN74LVC1G125DCK vs SN74LVC1G125DSF2

SN74LVC1G125DCK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC1G125DCK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC1G125DCK by Texas Instruments

  • Please alert me when SN74LVC1G125DCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC1G125DCK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC1G125DCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC1G125DCK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC1G125DCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC1G125DCK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: