-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2009
|
Newark | Logic, Nand Schmitt, Single, 5Sc-70, Logic Family/Base Number:74Lvc1G132, Logic Type:Nand Schmitt Trigger, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G132DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2150 / $0.3800 | Buy Now |
DISTI #
296-18760-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34966 In Stock |
|
$0.0647 / $0.4200 | Buy Now |
DISTI #
595-SN74LVC1G132DCKR
|
Mouser Electronics | Logic Gates Single 2-Input NAND Gate RoHS: Compliant | 40706 |
|
$0.0640 / $0.4100 | Buy Now |
|
Bristol Electronics | 1467 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5 | 4640 |
|
$0.0976 / $0.4880 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5 | 1173 |
|
$0.1464 / $0.4880 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5 | 2400 |
|
$1.5060 / $3.0120 | Buy Now |
DISTI #
SN74LVC1G132DCKR
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 891 |
|
$0.0840 / $0.4150 | Buy Now |
|
ComSIT USA | SINGLE 2-INPUT NAND GATE WITH SCHMITT-TRIGGER INPUT NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 51000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G132DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G132DCKR
Texas Instruments
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G132DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G132DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC1G132ADY | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5 | Integrated Device Technology Inc | SN74LVC1G132DCKR vs IDT74LVC1G132ADY |
74LVC1G132DCKRG4 | Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G132DCKR vs 74LVC1G132DCKRG4 |
SN74LVC1G132DCKT | Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G132DCKR vs SN74LVC1G132DCKT |
74LVC1G132DCKRE4 | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G132DCKR vs 74LVC1G132DCKRE4 |
IDT74LVC1G132ADY | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Renesas Electronics Corporation | SN74LVC1G132DCKR vs IDT74LVC1G132ADY |