-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1496
|
Newark | Ic, Switch, Spdt Ana, Smd, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:15Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G3157DBVR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 / $0.5000 | Buy Now |
DISTI #
296-14908-1-ND
|
DigiKey | IC SWITCH SPDT X 1 15OHM SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97716 In Stock |
|
$0.0569 / $0.4800 | Buy Now |
DISTI #
595-SN74LVC1G3157DBV
|
Mouser Electronics | Analog Switch ICs SPDT Analog Switch RoHS: Compliant | 2420 |
|
$0.0520 / $0.4500 | Buy Now |
DISTI #
V72:2272_07352694
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 16 |
|
$0.0520 / $0.3300 | Buy Now |
|
Bristol Electronics | 997 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 79 |
|
$0.1500 / $0.3000 | Buy Now |
|
Bristol Electronics | 2769 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6 | 94 |
|
$0.0975 / $0.1560 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6 | 63 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
SN74LVC1G3157DBVR
|
TME | IC: analog switch, SPDT, Ch: 1, SOT23-6, 1.65÷5.5VDC Min Qty: 5 | 25365 |
|
$0.0820 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G3157DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G3157DBVR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 340 MHz | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 14 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G3157DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G3157DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G3157DGVR | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC1G3157DBVR vs SN74LVC1G3157DGVR |
74LVC1G3157DBVRE4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SOT-23 -40 to 85 | Texas Instruments | SN74LVC1G3157DBVR vs 74LVC1G3157DBVRE4 |
SN74LVC1G3157DBVR | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | SN74LVC1G3157DBVR vs SN74LVC1G3157DBVR |