-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24203-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10909 In Stock |
|
$0.1073 / $0.4900 | Buy Now |
DISTI #
595-LVC1G32QDCKRQ1
|
Mouser Electronics | Logic Gates Automotive Cat SNGL 2 Input Pos OR Gate RoHS: Compliant | 5421 |
|
$0.0900 / $0.4300 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 112 |
|
$0.3465 / $0.7700 | Buy Now | |
|
Rochester Electronics | SN74LVC1G32-Q1 Automotive Catalog Single 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.0868 / $0.1021 | Buy Now |
DISTI #
SN74LVC1G32QDCKRQ1
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 1.65÷5.5VDC, 10uA Min Qty: 3 | 0 |
|
$0.1710 / $0.3750 | RFQ |
|
Ameya Holding Limited | IC GATE OR 1CH 2-INP SC-70-5 | 4841 |
|
RFQ | |
|
Win Source Electronics | SINGLE 2-INPUT POSITIVE-OR GATE | 295503 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G32QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G32QDCKRQ1
Texas Instruments
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G32QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G32QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G32DCK | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | SN74LVC1G32QDCKRQ1 vs SN74LVC1G32DCK |
PI74STEX1G32CEX | OR Gate, STEX Series, 1-Func, 2-Input, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G32QDCKRQ1 vs PI74STEX1G32CEX |
935268381165 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74LVC1G32QDCKRQ1 vs 935268381165 |
SN74LVC1G32DCKJ | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G32QDCKRQ1 vs SN74LVC1G32DCKJ |
74LVC1G32GW,125 | 74LVC1G32 - Single 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G32QDCKRQ1 vs 74LVC1G32GW,125 |
74LVC1G32GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | NXP Semiconductors | SN74LVC1G32QDCKRQ1 vs 74LVC1G32GW-Q100 |
74LVC1G32GW,165 | 74LVC1G32 - Single 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G32QDCKRQ1 vs 74LVC1G32GW,165 |
SN74LVC1G32IDCKREP | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G32QDCKRQ1 vs SN74LVC1G32IDCKREP |
V62/04734-02XE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -55 to 125 | Texas Instruments | SN74LVC1G32QDCKRQ1 vs V62/04734-02XE |
935268381125 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G32QDCKRQ1 vs 935268381125 |