-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable Multiple-Function Gate 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18653-1-ND
|
DigiKey | IC CONFIG MULT FUNCTION SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10740 In Stock |
|
$0.1159 / $0.5100 | Buy Now |
DISTI #
595-SN74LVC1G57DRLR
|
Mouser Electronics | Logic Gates Cnfgrble Mult Function Gate RoHS: Compliant | 5868 |
|
$0.1100 / $0.4200 | Buy Now |
DISTI #
V72:2272_07352783
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2849 |
|
$0.0841 / $0.2478 | Buy Now |
DISTI #
63311729
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2229 | Americas - 2849 |
|
$0.0841 / $0.1876 | Buy Now |
DISTI #
SN74LVC1G57DRLR
|
TME | IC: digital, configurable,multiple-function, IN: 3, CMOS, SMD, 10uA Min Qty: 3 | 55 |
|
$0.1940 / $0.3570 | Buy Now |
|
Ameya Holding Limited | IC: digital, Schmitt trigger, configurable,multiple-function | 79446 |
|
RFQ | |
|
Chip1Cloud | CONFIGURABLE MULTIPLE-FUNCTION GATE | 42400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CONFIG MULT FUNCTION SOT563 | 513 |
|
$0.1062 / $0.1988 | Buy Now |
|
LCSC | 1.65V5.5V 1 ConfigurableMultipleFunction SOT-563-6 Gates ROHS | 513 |
|
$0.1084 / $0.2029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G57DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G57DRLR
Texas Instruments
Configurable Multiple-Function Gate 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |