-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G99DCUR-ND
|
DigiKey | IC CONFIG MULT-FUNC GATE 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16709 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-18795-1-ND
|
DigiKey | IC CONFIG MULT-FUNC GATE 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8089 In Stock |
|
$0.1635 / $0.5600 | Buy Now |
DISTI #
595-SN74LVC1G99DCUR
|
Mouser Electronics | Logic Gates CONFIGURABLE Mult- FUNCTION GATE RoHS: Compliant | 4432 |
|
$0.1610 / $0.5300 | Buy Now |
DISTI #
V72:2272_07352892
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2016 Container: Cut Strips | Americas - 3462 |
|
$0.1513 / $0.5140 | Buy Now |
DISTI #
52881779
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2016 | Americas - 3462 |
|
$0.1513 / $0.4066 | Buy Now |
|
Quest Components | 1167 |
|
$0.2176 / $0.5440 | Buy Now | |
|
Rochester Electronics | SN74LVC1G99 Ultra-Configurable Multi-Function Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 16709 |
|
$0.1425 / $0.1677 | Buy Now |
DISTI #
SN74LVC1G99DCUR
|
TME | IC: digital, configurable,multiple-function, IN: 5, CMOS, SMD, 10uA Min Qty: 3 | 0 |
|
$0.2750 / $0.6010 | RFQ |
|
Ameya Holding Limited | IC CONFIG MULT-FUNC GATE US8 | 48724 |
|
RFQ | |
DISTI #
C1S746202623318
|
Chip1Stop | Multi Function Gate 1-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2615 |
|
$0.1460 / $0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G99DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G99DCUR
Texas Instruments
Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 32.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |