-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1298
|
Newark | Buffer/ Driver, 8-Bit, Tssop-20, Logic Family/Base Number:74Lvc240, Logic Device Type:Buffer/Line Driver, Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC240APWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 / $0.6100 | Buy Now |
DISTI #
26AJ9549
|
Newark | Buffer/Driv, 8Bit, 3-State, Tssop-20, Logic Device Type:Buffer/Line Driver, Inverting, Logic Family/Base Number:74Lvc240, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC240APWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4650 / $0.6100 | Buy Now |
DISTI #
296-8498-1-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3232 In Stock |
|
$0.1612 / $0.5600 | Buy Now |
DISTI #
595-SN74LVC240APWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 2443 |
|
$0.1600 / $0.4700 | Buy Now |
|
Bristol Electronics | 1903 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.2520 / $0.8400 | Buy Now | |
|
Rochester Electronics | SN74LVC240A Octal Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 218 |
|
$0.1401 / $0.1648 | Buy Now |
|
Ameya Holding Limited | SN74LVC240APWR LVC, 8-Bit 三态 反相 缓冲器,线路驱动器, 20针 TSSOP封装 | 229796 |
|
RFQ | |
DISTI #
SMC-SN74LVC240APWR
|
Sensible Micro Corporation | Ic Inverter Dual 4-Input RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Cut Tape | 10 |
|
$0.1409 / $0.1517 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC240APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC240APWR
Texas Instruments
8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC240APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC240APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC240APWRE4 | 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC240APWR vs SN74LVC240APWRE4 |
SN74LVC240APWTE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74LVC240APWR vs SN74LVC240APWTE4 |
SN74LVC240APW | 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC240APWR vs SN74LVC240APW |
SN74LVC240APWLE | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVC240APWR vs SN74LVC240APWLE |
SN74LVC240APWE4 | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVC240APWR vs SN74LVC240APWE4 |