Part Details for SN74LVC2G125DCT by Texas Instruments
Overview of SN74LVC2G125DCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SN74LVC2G125DCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
SN74LVC2G125DCT
|
TME | IC: digital, bus buffer, Ch: 2, CMOS, SMD, SSOP8, 1.65÷5.5VDC, 74LVC Min Qty: 1 | 5950 |
|
$0.3040 / $0.5800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for SN74LVC2G125DCT
SN74LVC2G125DCT CAD Models
SN74LVC2G125DCT Part Data Attributes:
|
SN74LVC2G125DCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G125DCT
Texas Instruments
LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.95 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for SN74LVC2G125DCT
This table gives cross-reference parts and alternative options found for SN74LVC2G125DCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G125DCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G125DCTRG4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G125DCT vs 74LVC2G125DCTRG4 |
CLVC2G125IDCTRQ1 | Automotive 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G125DCT vs CLVC2G125IDCTRQ1 |
SN74LVC2G125DCTR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G125DCT vs SN74LVC2G125DCTR |
74LVC2G125DCTRE6 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G125DCT vs 74LVC2G125DCTRE6 |
SN74LVC2G125IDCTRQ1 | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC2G125DCT vs SN74LVC2G125IDCTRQ1 |
74LVC2G125DCTRE4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G125DCT vs 74LVC2G125DCTRE4 |