-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC74ADBR-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
63877 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-1239-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3881 In Stock |
|
$0.1528 / $0.5400 | Buy Now |
DISTI #
595-SN74LVC74ADBR
|
Mouser Electronics | Flip Flops Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SSOP -40 to 125 RoHS: Compliant | 2669 |
|
$0.1430 / $0.4500 | Buy Now |
DISTI #
V72:2272_07353509
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1934 Container: Cut Strips | Americas - 1698 |
|
$0.1229 / $0.1696 | Buy Now |
DISTI #
53812017
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1934 | Americas - 1698 |
|
$0.1229 / $0.1601 | Buy Now |
|
Bristol Electronics | 1770 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 15 | 335 |
|
$0.1013 / $0.3375 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 2695 |
|
$0.0675 / $0.3375 | Buy Now |
|
Bristol Electronics | 3038 |
|
RFQ | ||
|
Bristol Electronics | 5522 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC74ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC74ADBR
Texas Instruments
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 100 MHz |