Part Details for SN74LVT18502PM by Texas Instruments
Overview of SN74LVT18502PM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT18502PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT18502PM-ND
|
DigiKey | BOUNDARY SCAN REG BUS TRANSCVR Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$9.8800 | Buy Now |
|
Rochester Electronics | Boundary Scan Reg Bus Transceiver, LVT Series, 2-Func, 9-Bit, True Output, BICMOS, PQFP64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$8.4800 / $9.9800 | Buy Now |
Part Details for SN74LVT18502PM
SN74LVT18502PM CAD Models
SN74LVT18502PM Part Data Attributes:
|
SN74LVT18502PM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT18502PM
Texas Instruments
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 10 mm |
Alternate Parts for SN74LVT18502PM
This table gives cross-reference parts and alternative options found for SN74LVT18502PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT18502PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH18502APM | 3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85 | Texas Instruments | SN74LVT18502PM vs SN74LVTH18502APM |
SN74LVT18502PMLE | LVT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64 | Texas Instruments | SN74LVT18502PM vs SN74LVT18502PMLE |
8V182502AIPMRE | LVT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64, PLASTIC, LQFP-64 | Texas Instruments | SN74LVT18502PM vs 8V182502AIPMRE |
SN74LVTH18502APMG4 | 3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85 | Texas Instruments | SN74LVT18502PM vs SN74LVTH18502APMG4 |
SN74LVT18502PM | LVT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64, PLASTIC, LQFP-64 | Rochester Electronics LLC | SN74LVT18502PM vs SN74LVT18502PM |
SN74LVTH18502APMR | 3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85 | Texas Instruments | SN74LVT18502PM vs SN74LVTH18502APMR |
V62/04729-01XE | Enhanced Product 3.3-V Abt Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85 | Texas Instruments | SN74LVT18502PM vs V62/04729-01XE |