-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8734-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9131 In Stock |
|
$0.3622 / $0.9300 | Buy Now |
DISTI #
595-SN74LVTH573PWR
|
Mouser Electronics | Latches 3 St ABT Octal DType RoHS: Compliant | 0 |
|
$0.3550 / $0.9100 | Order Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 634 |
|
$0.2888 / $0.6189 | Buy Now |
|
Quest Components | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 640 |
|
$0.2520 / $0.6300 | Buy Now |
|
Ameya Holding Limited | IC,LATCH,74LVT573,SSOP/20,OCTAL D TRANSP - REEL | 30768 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OCT LATCH TRI-STATE 20-TSSOP | 950 |
|
$0.4025 / $0.7147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH573PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH573PWR
Texas Instruments
3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH573PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH573PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT573PW-T | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVTH573PWR vs 74LVT573PW-T |
SN74LVTH573PWLE | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH573PWR vs SN74LVTH573PWLE |
935176360118 | Bus Driver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74LVTH573PWR vs 935176360118 |
74LVTH573MTC | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1825-TUBE | onsemi | SN74LVTH573PWR vs 74LVTH573MTC |
74LVT573MTC | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVTH573PWR vs 74LVT573MTC |
74LVTH573MTC | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | SN74LVTH573PWR vs 74LVTH573MTC |
74LVT573PW,118 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVTH573PWR vs 74LVT573PW,118 |
74LVT573PW,112 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVTH573PWR vs 74LVT573PW,112 |
SN74LVT573PW | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74LVTH573PWR vs SN74LVT573PW |
74LVT573PW,112 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74LVTH573PWR vs 74LVT573PW,112 |