-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single-channel fixed direction inverting 1.1-V to 5.5-V voltage level translator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LXC1T14QDCKRQ1CT-ND
|
DigiKey | AUTOMOTIVE SINGLE-CHANNEL FIXED Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6449 In Stock |
|
$0.1073 / $0.4900 | Buy Now |
DISTI #
595-74LXC1T14QDCKRQ1
|
Mouser Electronics | Translation - Voltage Levels Automotive single-channel fixed direction inverting 1.1-V to 5.5-V voltage level translator 5-SC70 -40 to 125 RoHS: Compliant | 8328 |
|
$0.1070 / $0.4900 | Buy Now |
|
Ameya Holding Limited | 1462520 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | AUTOMOTIVE SINGLE-CHANNEL FIXED | 400 |
|
$0.1368 / $0.2424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LXC1T14QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LXC1T14QDCKRQ1
Texas Instruments
Automotive single-channel fixed direction inverting 1.1-V to 5.5-V voltage level translator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Family | LXC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0055 mA | |
Propagation Delay (tpd) | 83 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |