Part Details for SN74S1052NS by Texas Instruments
Overview of SN74S1052NS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S1052NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S1052NS-ND
|
DigiKey | IC 16-BIT BUS TERM ARRAY20SO Min Qty: 195 Container: Bulk MARKETPLACE PRODUCT |
5160 In Stock |
|
$1.5400 | Buy Now |
DISTI #
296-SN74S1052NS-ND
|
DigiKey | DIODE ARRAY SCHOTT 7V 50MA 20SO Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Diode Termination Array, 16-Line, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5160 |
|
$1.3200 / $1.5600 | Buy Now |