-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Schottky Barrier Diode Bus-Termination Array 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1195
|
Newark | Logic, 16Bit Bus Term Array, 20Soic, Logic Type:Schottky Barrier Diode Bus Termination Array, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:750Mv, Supply Voltage Max:1.3V, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S1053DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1000 / $5.3900 | Buy Now |
DISTI #
2156-SN74S1053DW-ND
|
DigiKey | IC 16-BIT BUS TERM ARRAY20-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1054 In Stock |
|
$2.6800 | Buy Now |
DISTI #
296-1726-5-ND
|
DigiKey | IC 16-BIT BUS TERM ARRAY20-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
418 In Stock |
|
$3.4754 / $4.9800 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Core-driver Diode Array, Dip | 238 |
|
$2.0790 / $5.1975 | Buy Now |
|
Quest Components | Core-driver Diode Array, Dip | 113 |
|
$1.7720 / $3.5440 | Buy Now |
|
Quest Components | Core-driver Diode Array, Dip | 15 |
|
$2.5410 / $3.4650 | Buy Now |
|
Quest Components | Core-driver Diode Array, Dip | 1421 |
|
$2.0790 / $5.1975 | Buy Now |
|
Quest Components | Core-driver Diode Array, Dip | 41 |
|
$3.4650 / $5.1975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S1053DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1053DW
Texas Instruments
16-Bit Schottky Barrier Diode Bus-Termination Array 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Signal Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74S1053DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S1053DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S1053DWRG4 | 16-LINE DIODE BUS TERMINATION ARRAY, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74S1053DW vs SN74S1053DWRG4 |