Part Details for SN74S11N by Texas Instruments
Overview of SN74S11N by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S11N-ND
|
DigiKey | IC GATE AND 3-INP Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2547 In Stock |
|
$0.3600 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 121 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 1980 |
|
$0.2901 / $0.6963 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 28 |
|
$0.4603 / $0.9205 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 96 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 360 |
|
$0.4642 / $1.1605 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 272 |
|
$0.5803 / $1.1605 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 2 |
|
$1.7704 / $2.2130 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 831 |
|
$2.1285 / $3.8700 | Buy Now |
Part Details for SN74S11N
SN74S11N CAD Models
SN74S11N Part Data Attributes
|
SN74S11N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S11N
Texas Instruments
Triple 3-input positive-AND gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S11N
This table gives cross-reference parts and alternative options found for SN74S11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S11N | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN74S11N vs N74S11N |
N74S11N | IC AND GATE, PDIP14, Gate | NXP Semiconductors | SN74S11N vs N74S11N |
N74S11A | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN74S11N vs N74S11A |
DM74S11N | S SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN74S11N vs DM74S11N |
N74S11A | IC S SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | SN74S11N vs N74S11A |