Part Details for SN74S153J by Texas Instruments
Overview of SN74S153J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SN74S153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 21 |
|
$2.1840 / $4.3680 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 40 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 16 |
|
$2.9250 / $5.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
Buy Now |
Part Details for SN74S153J
SN74S153J CAD Models
SN74S153J Part Data Attributes:
|
SN74S153J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S153J
Texas Instruments
S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S153J
This table gives cross-reference parts and alternative options found for SN74S153J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S153J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S153N3 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 | Texas Instruments | SN74S153J vs SN74S153N3 |
74S153N | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | YAGEO Corporation | SN74S153J vs 74S153N |
N74S153N | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | YAGEO Corporation | SN74S153J vs N74S153N |
74S153B | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Philips Semiconductors | SN74S153J vs 74S153B |
SN54S153J | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | SN74S153J vs SN54S153J |
DM54S153J | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74S153J vs DM54S153J |
N74S153N | Multiplexer, S Series, 1-Func, 8 Line Input, 2 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | SN74S153J vs N74S153N |
N74S153F | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | Signetics | SN74S153J vs N74S153F |
SN74S153N-00 | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74S153J vs SN74S153N-00 |
N74S153N | IC MULTIPLEXER, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74S153J vs N74S153N |