-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65536 x 18 Synchronous FIFO Memory 80-LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74V293-15PZAG4
|
Mouser Electronics | FIFO 65536x18 Synchronous FIFO Memory RoHS: Compliant | 0 |
|
$39.8000 / $44.7700 | Order Now |
|
Ameya Holding Limited | IC FIFO 65536X18 SYNCH 80LQFP | 740 |
|
RFQ | |
|
Chip1Cloud | IC FIFO 65536X18 SYNCH 80LQFP / FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18/128K x 9 80-Pin LQFP Tray | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74V293-15PZAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V293-15PZAG4
Texas Instruments
65536 x 18 Synchronous FIFO Memory 80-LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP80,.64SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 10 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 131072 X 9 | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for SN74V293-15PZAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V293-15PZAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V293L15PF | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V293-15PZAG4 vs IDT72V293L15PF |
72V293L15PF8 | TQFP-80, Reel | Integrated Device Technology Inc | SN74V293-15PZAG4 vs 72V293L15PF8 |
SN74V293-15PZA | 65536 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70 | Texas Instruments | SN74V293-15PZAG4 vs SN74V293-15PZA |
72V293L15PFG8 | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | SN74V293-15PZAG4 vs 72V293L15PFG8 |
72V293L15PFG | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V293-15PZAG4 vs 72V293L15PFG |
IDT72V293L15PFG | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V293-15PZAG4 vs IDT72V293L15PFG |
72V293L15PFG | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | SN74V293-15PZAG4 vs 72V293L15PFG |
IDT72V293L15PFG | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | SN74V293-15PZAG4 vs IDT72V293L15PFG |