-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75174DW-ND
|
DigiKey | IC DRIVER 4/0 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
968 In Stock |
|
$2.6300 | Buy Now |
DISTI #
296-34122-5-ND
|
DigiKey | IC DRIVER 4/0 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
205 In Stock |
|
$3.5845 / $4.8700 | Buy Now |
DISTI #
595-SN75174DW
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad Diff Line RoHS: Compliant | 2297 |
|
$2.5900 / $4.8700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 20 Pin, Plastic, SOP | 16 |
|
$1.0360 / $1.2950 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 20 Pin, Plastic, SOP | 8 |
|
$1.8564 / $2.4752 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 20 Pin, Plastic, SOP | 130 |
|
$2.3310 / $3.7800 | Buy Now |
|
Rochester Electronics | SN75174 Quadruple Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 968 |
|
$2.2600 / $2.6500 | Buy Now |
|
Ameya Holding Limited | IC: interface, line driver, RS422 / RS485, SO20, 4.75÷5.25VDC | 34625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75174DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75174DW
Texas Instruments
Quadruple Differential Line Driver 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485; V.11 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 65 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75174DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75174DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75174DWRG4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN75174DW vs SN75174DWRG4 |
SN75174DW-00 | DUAL LINE DRIVER, PDSO20 | Texas Instruments | SN75174DW vs SN75174DW-00 |
SN75174DWR | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN75174DW vs SN75174DWR |
SN75174DWRE4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN75174DW vs SN75174DWRE4 |