-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Driver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9673
|
Newark | Quadruple Line Driver, Smd, 75188, Device Type:Line, Ic Interface Type:Rs232, No. Of Drivers:4Drivers, Supply Voltage Min:7.5V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75188D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2100 / $1.6600 | Buy Now |
DISTI #
2156-SN75188D-ND
|
DigiKey | IC DRIVER 4/0 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4931 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-1276-5-ND
|
DigiKey | IC DRIVER 4/0 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1708 In Stock |
|
$0.5742 / $1.2600 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 791 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 99 |
|
$0.3375 / $0.6750 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 3495 |
|
$0.3876 / $1.0572 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 79 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 1600 |
|
$0.3120 / $0.7800 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 1464 |
|
$0.6167 / $1.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75188D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75188D
Texas Instruments
Quadruple Line Driver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -9 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 350 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75188D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75188D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1488M | IC QUAD LINE DRIVER, PDSO14, SO-14, Line Driver or Receiver | National Semiconductor Corporation | SN75188D vs DS1488M |
SN75C188D-00 | LINE DRIVER, PDSO14 | Texas Instruments | SN75188D vs SN75C188D-00 |
SN75188DE4 | Quadruple Line Driver 14-SOIC 0 to 70 | Texas Instruments | SN75188D vs SN75188DE4 |
DS1488M | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14, SO-14 | Rochester Electronics LLC | SN75188D vs DS1488M |
SN75188DG4 | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75188D vs SN75188DG4 |
DS1488MX | QUAD LINE DRIVER, PDSO14, SOP-14 | Texas Instruments | SN75188D vs DS1488MX |
SN75188DR | Quadruple Line Driver 14-SOIC 0 to 70 | Texas Instruments | SN75188D vs SN75188DR |
SN75188DRE4 | Quadruple Line Driver 14-SOIC 0 to 70 | Texas Instruments | SN75188D vs SN75188DRE4 |
DS1488M | QUAD LINE DRIVER, PDSO14, SO-14 | Texas Instruments | SN75188D vs DS1488M |