-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual USB port transient suppressor 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5190
|
Newark | Usb Trans Suppressor, Smd, 75240, Clamping Voltage Vc Max:-, Diode Case Style:Tssop, No. Of Pins:8Pins, Operating Voltage:6V, Power Dissipation Pd:60W, Product Range:Sn752 Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75240PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $1.6200 | Buy Now |
DISTI #
296-SN75240PWRCT-ND
|
DigiKey | TVS DEVICE MIXED 7V 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.5961 / $1.5900 | Buy Now |
DISTI #
595-SN75240PWR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dual USB Port RoHS: Compliant | 211 |
|
$0.5960 / $1.4500 | Buy Now |
|
Bristol Electronics | 1996 |
|
RFQ | ||
|
Bristol Electronics | 6887 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$0.9750 / $1.5000 | Buy Now |
|
Bristol Electronics | 2578 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 2033 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 106 |
|
$0.6500 / $1.3000 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 5 |
|
$1.1200 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75240PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75240PWR
Texas Instruments
Dual USB port transient suppressor 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-153AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SN75240PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75240PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65240PWR | Dual universal serial bus port transient suppressor 8-TSSOP -40 to 85 | Texas Instruments | SN75240PWR vs SN65240PWR |
SN65240PWRG4 | Dual universal serial bus port transient suppressor 8-TSSOP -40 to 85 | Texas Instruments | SN75240PWR vs SN65240PWRG4 |