-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26653-1-ND
|
DigiKey | TRANS 7NPN DARL 100V 0.5A 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7883 In Stock |
|
$0.3237 / $0.8600 | Buy Now |
DISTI #
595-SN75468DR
|
Mouser Electronics | Darlington Transistors Hi Vltg Darlington Transistor Arrays RoHS: Compliant | 7960 |
|
$0.3240 / $0.8300 | Buy Now |
|
Bristol Electronics | 1375 |
|
RFQ | ||
DISTI #
SN75468DR
|
TME | IC: driver, darlington,transistor array, SO16, 0.5A, 100V, Ch: 7 Min Qty: 1 | 0 |
|
$0.5000 / $0.8000 | RFQ |
|
Ameya Holding Limited | TRANS 7NPN DARL 100V 0.5A 16SO | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS 7NPN DARL 100V 0.5A 16SO | 2428 |
|
$0.3626 / $0.6418 | Buy Now |
|
Win Source Electronics | TRANS 7NPN DARL 100V 0.5A 16SO / Trans Darlington NPN 100V 0.5A 16-Pin SOIC T/R | 189604 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75468DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75468DR
Texas Instruments
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for SN75468DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75468DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75468D | 100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70 | Texas Instruments | SN75468DR vs SN75468D |
SN75469D | 100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-SOIC 0 to 70 | Texas Instruments | SN75468DR vs SN75469D |
SN75468DE4 | 100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70 | Texas Instruments | SN75468DR vs SN75468DE4 |
SN75469DE4 | 100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-SOIC 0 to 70 | Texas Instruments | SN75468DR vs SN75469DE4 |