-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9939-5-ND
|
DigiKey | IC DRIVER 4/0 20SOIC Min Qty: 250 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$4.3555 | Buy Now |
DISTI #
595-SN75ALS172ADW
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad Diff Bus Line RoHS: Compliant | 591 |
|
$3.2900 / $6.2300 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 20 Pin, Plastic, SOP | 65 |
|
$3.6630 / $5.9400 | Buy Now |
|
Rochester Electronics | SN75ALS172A Quadruple Differential Line Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 67 |
|
$2.8900 / $3.4000 | Buy Now |
|
Ameya Holding Limited | SN75ALS172ADW, 四 EIA/TIA-422-B/ RS-422/ RS-485 线路发送器, 20MBd, 差分信号, 5 V电源, 20针 SOIC封装 | 7525 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS172ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS172ADW
Texas Instruments
Quadruple Differential Line Driver 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485; V.11 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.000059999999999999995 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 22 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75ALS172ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS172ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS172ADWG4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS172ADW vs SN75ALS172ADWG4 |
SN75ALS172ADW-00 | LINE DRIVER, PDSO20 | Texas Instruments | SN75ALS172ADW vs SN75ALS172ADW-00 |
SN75ALS172ADWR | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS172ADW vs SN75ALS172ADWR |
SN75ALS172ADWE4 | QUAD LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75ALS172ADW vs SN75ALS172ADWE4 |