-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multichannel EIA-232 Driver/Receiver With Charge Pump 28-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75LBC187DBR
|
Mouser Electronics | RS-232 Interface IC EIA232 MultiCh RoHS: Compliant | 0 |
|
$4.6000 | Order Now |
|
Quest Components | 181 |
|
$5.7288 / $10.4160 | Buy Now | |
|
Rochester Electronics | SN75LBC187 Multichannel EIA-232 Driver/Receiver With Charge Pump RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5652 |
|
$4.3500 / $5.1100 | Buy Now |
|
Ameya Holding Limited | EIA-232 Driver/Receiver 3T/5R ChargePump | 15189 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC187DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC187DBR
Texas Instruments
Multichannel EIA-232 Driver/Receiver With Charge Pump 28-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; EIA-562; TIA-562; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1250 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1250 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75LBC187DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC187DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC187DB | TRIPLE LINE TRANSCEIVER, PDSO28, 0.025 INCH PITCH, PLASTIC, SSOP-28 | Texas Instruments | SN75LBC187DBR vs SN75LBC187DB |
SN75LBC187DBRG4 | Multichannel EIA-232 Driver/Receiver With Charge Pump 28-SSOP 0 to 70 | Texas Instruments | SN75LBC187DBR vs SN75LBC187DBRG4 |
SN75LBC187DBLE | Multichannel EIA-232 Driver/Receiver With Charge Pump 28-SSOP 0 to 70 | Texas Instruments | SN75LBC187DBR vs SN75LBC187DBLE |
SN75LBC187DBRE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN75LBC187DBR vs SN75LBC187DBRE4 |