-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel 8.0-Gbps SATA Express redriver 20-QFN 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48667-1-ND
|
DigiKey | IC SATA EXPRESS 2 CHAN 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1550 In Stock |
|
$1.5927 / $3.3000 | Buy Now |
DISTI #
595-SN75LVPE802RTJR
|
Mouser Electronics | Equalizers 2-channel 8.0-Gbps SATA Express redriver 20-QFN 0 to 85 RoHS: Compliant | 2438 |
|
$1.6500 / $3.3000 | Buy Now |
|
Ameya Holding Limited | 58793 |
|
RFQ | ||
|
Chip1Cloud | IC SATA EXPRESS 2 CHAN 20QFN | 1090 |
|
RFQ | |
DISTI #
C1S746204197923
|
Chip1Stop | Two Channel 8 Gbps SATA Express Equalizer and Redriver 205mW USB Interface 20-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 24 |
|
$1.9400 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVPE802RTJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVPE802RTJR
Texas Instruments
2-channel 8.0-Gbps SATA Express redriver 20-QFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-28 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |