Part Details for SNB-3743-SS by BUD Industries Inc
Overview of SNB-3743-SS by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNB-3743-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8111
|
Newark | Enclosure, Wall Mount, Stainless Steel, Unfinished, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:400.1Mm, External Width - Metric:355Mm, External Depth - Metric:200Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries SNB-3743-SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$400.0800 / $403.6200 | Buy Now |
DISTI #
377-1806-ND
|
DigiKey | BOX S STL NAT 15.75"L X 13.98"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$388.1000 | Buy Now |
DISTI #
563-SNB-3743-SS
|
Mouser Electronics | Electrical Enclosures Stainless Steel Box with Keyed Quarter Turn Latch (15.8 X 14 X 7.9 In) RoHS: Compliant | 0 |
|
$388.1000 | Order Now |
DISTI #
70148012
|
RS | Stainless Steel Enclosure, 15.75x13.98x7.87, NEMA 4X, IP66, SNB Series | Bud Industries SNB-3743-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$388.1000 | Buy Now |
|
Future Electronics | SNB Series Natural Finish 15.75 x 13.98 x 7.87 inch NEMA Stainless Steel Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$380.5000 / $399.5200 | Buy Now |
|
Onlinecomponents.com | Natural Stainless Steel Wall Mount NEMA Box RoHS: Compliant | 36 Factory Stock |
|
$387.9200 / $410.5900 | Buy Now |
DISTI #
000000000003359827
|
Sager | Electrical Enclosures Stainless Steel Box with Keyed Quarter Turn Latch (15.8 X 14 X 7.9 In) Min Qty: 1 | 36 |
|
$359.1500 / $479.8500 | Buy Now |
|
Master Electronics | Natural Stainless Steel Wall Mount NEMA Box RoHS: Compliant | 36 Factory Stock |
|
$387.9200 / $410.5900 | Buy Now |
DISTI #
10014435
|
TestEquity LLC | Bud Industries SNB-3743-SS Stainless Steel Box, Keyed, Quarter Turn, Latch, 15.8x14x7.9 in, SNB Series | 36 |
|
$442.0800 | Buy Now |