Part Details for SND50M1000G by Amphenol Positronic
Overview of SND50M1000G by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND50M1000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6434
|
Newark | Snd50M1000G |Positronic SND50M1000G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.3400 / $428.6600 | Buy Now |
DISTI #
276-SND50M1000G
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Crimp Gold Shell RoHS: Not Compliant | 0 |
|
$173.6900 | Order Now |
DISTI #
POSSND50M1000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND50M1000G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SND50M1000G
SND50M1000G CAD Models
SND50M1000G Part Data Attributes:
|
SND50M1000G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SND50M1000G
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |