Part Details for SNJ54195J by Texas Instruments
Overview of SNJ54195J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for SNJ54195J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 12 |
|
$6.8625 / $13.7250 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 8 |
|
$9.0000 / $12.0000 | Buy Now |
|
New Advantage Corporation | Parallel In Parallel Out, TTL/H/LSeries,4-Bit,Right Direction, True Output, TTL,CDIP16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$6.1000 / $8.0000 | Buy Now |
Part Details for SNJ54195J
SNJ54195J CAD Models
SNJ54195J Part Data Attributes:
|
SNJ54195J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54195J
Texas Instruments
4-Bit Parallel-Access Shift Registers 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CLOCK GATED MASTER RESET AND USED AS SHIFT CLOCK | |
Count Direction | RIGHT | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 63 mA | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SNJ54195J
This table gives cross-reference parts and alternative options found for SNJ54195J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54195J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74195N | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | SNJ54195J vs N74195N |
SN74195N-10 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | SNJ54195J vs SN74195N-10 |
SNJ54195J-00 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SNJ54195J vs SNJ54195J-00 |
N74195N | IC PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDIP16, Shift Register | NXP Semiconductors | SNJ54195J vs N74195N |
N74195N | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | YAGEO Corporation | SNJ54195J vs N74195N |