Part Details for SNJ54ABT18245AWD by Texas Instruments
Overview of SNJ54ABT18245AWD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SNJ54ABT18245AWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ABT18245AWD-ND
|
DigiKey | 54ABT18245A SCAN TEST DEVICES WI Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$97.2500 | Buy Now |
DISTI #
296-SNJ54ABT18245AWD-ND
|
DigiKey | SCAN TEST DEVICES WITH 18-BIT BU Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | 59 |
|
$81.0768 / $101.3460 | Buy Now | |
|
Quest Components | 12 |
|
$103.3729 / $121.6152 | Buy Now | |
|
Rochester Electronics | 54ABT18245A Scan Test Devices With 18-Bit Bus Transceivers RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$83.4600 / $98.1900 | Buy Now |
|
Ameya Holding Limited | 324 |
|
RFQ |
Part Details for SNJ54ABT18245AWD
SNJ54ABT18245AWD CAD Models
SNJ54ABT18245AWD Part Data Attributes:
|
SNJ54ABT18245AWD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ABT18245AWD
Texas Instruments
Scan Test Devices With 18-Bit Bus Transceivers 56-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | 0.380 INCH, CERAMIC, DFP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.655 mm |