Part Details for SNJ54ABT373W by Texas Instruments
Overview of SNJ54ABT373W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54ABT373W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54ABT373W-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20CFP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 5018 |
|
RFQ |
Part Details for SNJ54ABT373W
SNJ54ABT373W CAD Models
SNJ54ABT373W Part Data Attributes
|
SNJ54ABT373W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ABT373W
Texas Instruments
Octal Transparent D-type Latches With 3-State Outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7.7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for SNJ54ABT373W
This table gives cross-reference parts and alternative options found for SNJ54ABT373W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABT373W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9471801QSA | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125 | Texas Instruments | SNJ54ABT373W vs 5962-9471801QSA |
SNJ54BCT541W | Octal Buffers/Drivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SNJ54ABT373W vs SNJ54BCT541W |
54ABT541/BKA | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDFP20, Bus Driver/Transceiver | NXP Semiconductors | SNJ54ABT373W vs 54ABT541/BKA |
5962-9321801QSA | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20, CERAMIC, DFP-20 | e2v technologies | SNJ54ABT373W vs 5962-9321801QSA |
5962-9321801QSA | Octal Transparent D-type Latches With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SNJ54ABT373W vs 5962-9321801QSA |
SN74ABT541BW | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SNJ54ABT373W vs SN74ABT541BW |
5962-9074901MSA | Octal Buffers/Drivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SNJ54ABT373W vs 5962-9074901MSA |
54ABT541W-QML | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver | National Semiconductor Corporation | SNJ54ABT373W vs 54ABT541W-QML |
IDT54FBT541CEB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | SNJ54ABT373W vs IDT54FBT541CEB |
54ABT541W-QML | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SNJ54ABT373W vs 54ABT541W-QML |