Part Details for SNJ54ALS996JT by Texas Instruments
Overview of SNJ54ALS996JT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SNJ54ALS996JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54ALS996JT-ND
|
DigiKey | 8-BIT D-TYPE EDGE-TRIGGERED READ Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | BUS DRIVER, ALS SERIES, 1-FUNC, 8-BIT, CONFIGURABLE OUTPUT, TTL, CDIP24 | 22 |
|
$31.2500 / $32.5000 | Buy Now |
|
Quest Components | BUS DRIVER, ALS SERIES, 1-FUNC, 8-BIT, CONFIGURABLE OUTPUT, TTL, CDIP24 | 1 |
|
$54.2696 | Buy Now |
|
Ameya Holding Limited | 2135 |
|
RFQ |
Part Details for SNJ54ALS996JT
SNJ54ALS996JT CAD Models
SNJ54ALS996JT Part Data Attributes
|
SNJ54ALS996JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS996JT
Texas Instruments
8-Bit D-type Edge-Triggered Read-Back Latches 24-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH READ-BACK; WITH MASTER CONTROL FOR CLOCK AND READ INPUT | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS996JT
This table gives cross-reference parts and alternative options found for SNJ54ALS996JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS996JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS996-1NTE4 | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SNJ54ALS996JT vs SN74ALS996-1NTE4 |
DM74ALS996NT | IC ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDIP24, N24C, Bus Driver/Transceiver | National Semiconductor Corporation | SNJ54ALS996JT vs DM74ALS996NT |
SN54ALS996JT | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SNJ54ALS996JT vs SN54ALS996JT |
SN74ALS996NT3 | Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70 | Texas Instruments | SNJ54ALS996JT vs SN74ALS996NT3 |
SN74ALS996-1NT3 | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDIP24 | Texas Instruments | SNJ54ALS996JT vs SN74ALS996-1NT3 |
SN74ALS996NTE4 | Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70 | Texas Instruments | SNJ54ALS996JT vs SN74ALS996NTE4 |
SN74ALS996-1NT | Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70 | Texas Instruments | SNJ54ALS996JT vs SN74ALS996-1NT |
5962-8994501LX | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SNJ54ALS996JT vs 5962-8994501LX |
5962-8994501LA | 8-Bit D-type Edge-Triggered Read-Back Latches 24-CDIP -55 to 125 | Texas Instruments | SNJ54ALS996JT vs 5962-8994501LA |