Part Details for SNJ54F04FK by Texas Instruments
Overview of SNJ54F04FK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54F04FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54F04FK-ND
|
DigiKey | IC HEX INVERTER Min Qty: 22 Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$13.9600 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Rochester Electronics | 54F04 Hex Inverters RoHS: Not Compliant Status: Active Min Qty: 1 | 47 |
|
$11.9800 / $14.0900 | Buy Now |
|
Ameya Holding Limited | LCCC20 HEX INVERTER ,5962-9759301Q2A | 1393 |
|
RFQ |
Part Details for SNJ54F04FK
SNJ54F04FK CAD Models
SNJ54F04FK Part Data Attributes
|
SNJ54F04FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F04FK
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | CERAMIC, CC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54F04FK
This table gives cross-reference parts and alternative options found for SNJ54F04FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F04FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F04LM | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54F04FK vs 54F04LM |
54F04L1M | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54F04FK vs 54F04L1M |
54F04LMQB | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SNJ54F04FK vs 54F04LMQB |
JM38510/33002B2A | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Motorola Mobility LLC | SNJ54F04FK vs JM38510/33002B2A |
54F04M/B2AJC | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SNJ54F04FK vs 54F04M/B2AJC |
JM38510/33302B2A | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SNJ54F04FK vs JM38510/33302B2A |
5962-9759301Q2A | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 | Texas Instruments | SNJ54F04FK vs 5962-9759301Q2A |
SN54F04FK | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20, Gate | Texas Instruments | SNJ54F04FK vs SN54F04FK |
M38510/33002B2A | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 | Texas Instruments | SNJ54F04FK vs M38510/33002B2A |
JM38510/33002B2A | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, Gate | National Semiconductor Corporation | SNJ54F04FK vs JM38510/33002B2A |