Part Details for SNJ54HC180J by Texas Instruments
Overview of SNJ54HC180J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54HC180J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54HC180J-ND
|
DigiKey | PARITY GENERATOR/CHECKER, CMOS Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
690 In Stock |
|
$2.0100 | Buy Now |
|
Quest Components | 6 |
|
$3.5396 / $4.8267 | Buy Now | |
|
Rochester Electronics | Parity Generator/Checker, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 690 |
|
$1.7200 / $2.0200 | Buy Now |
Part Details for SNJ54HC180J
SNJ54HC180J CAD Models
SNJ54HC180J Part Data Attributes
|
SNJ54HC180J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC180J
Texas Instruments
IC,PARITY GENERATOR/CHECKER,HC-CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SNJ54HC180J
This table gives cross-reference parts and alternative options found for SNJ54HC180J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC180J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC180J-00 | HC/UH SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | SNJ54HC180J vs SN54HC180J-00 |
SN74HC180N-10 | HC/UH SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | SNJ54HC180J vs SN74HC180N-10 |