-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asynchronous 14-Bit Binary Counters 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54HC4020J-ND
|
DigiKey | ASYNCHRONOUS 14-BIT BINARY COUNT Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | BINARY COUNTER, HC/UH SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 14-BIT, UP DIRECTION, CMOS, CDIP16 | 52 |
|
$21.6005 / $23.4005 | Buy Now |
|
Quest Components | BINARY COUNTER, HC/UH SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 14-BIT, UP DIRECTION, CMOS, CDIP16 | 22 |
|
$23.8680 / $26.5200 | Buy Now |
|
Quest Components | BINARY COUNTER, HC/UH SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 14-BIT, UP DIRECTION, CMOS, CDIP16 | 13 |
|
$34.2008 / $36.0008 | Buy Now |
|
Quest Components | BINARY COUNTER, HC/UH SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 14-BIT, UP DIRECTION, CMOS, CDIP16 | 6 |
|
$36.0008 | Buy Now |
|
Ameya Holding Limited | 3422 |
|
RFQ | ||
|
Chip1Cloud | 14-BIT ASYNCHRONOUS BINARY COUNTERS | 1940 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 816 |
|
$11.3000 / $17.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54HC4020J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC4020J
Texas Instruments
Asynchronous 14-Bit Binary Counters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETICALLY SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 12 OUTPUTS AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 19000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 22 MHz |
This table gives cross-reference parts and alternative options found for SNJ54HC4020J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC4020J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4020EE4 | High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125 | Texas Instruments | SNJ54HC4020J vs CD74HC4020EE4 |
SN54HC4020J | Asynchronous 14-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | SNJ54HC4020J vs SN54HC4020J |
CD54HC4020F | IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | SNJ54HC4020J vs CD54HC4020F |
CD54HC4020F | High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125 | Texas Instruments | SNJ54HC4020J vs CD54HC4020F |
CD74HC4020EX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, | Rochester Electronics LLC | SNJ54HC4020J vs CD74HC4020EX |
CD54HC4020F | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Rochester Electronics LLC | SNJ54HC4020J vs CD54HC4020F |
8500301EA | Asynchronous 14-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | SNJ54HC4020J vs 8500301EA |
SN74HC4020N | 14-Bit Asynchronous Binary Counters 16-PDIP -40 to 85 | Texas Instruments | SNJ54HC4020J vs SN74HC4020N |
CD54HC4020F3A | High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125 | Texas Instruments | SNJ54HC4020J vs CD54HC4020F3A |