-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LS-TTL, 14 Pin, Ceramic, DIP | 23 |
|
$10.1138 / $13.4850 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LS-TTL, 14 Pin, Ceramic, DIP | 941 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LS-TTL, 14 Pin, Ceramic, DIP | 21 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LS-TTL, 14 Pin, Ceramic, DIP | 18 |
|
$7.3500 / $14.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LS-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$8.0250 / $10.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LS-TTL, 14 Pin, Ceramic, DIP | 146 |
|
$12.4087 / $15.9541 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LS-TTL, 14 Pin, Ceramic, DIP | 14 |
|
$45.0000 / $50.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LS-TTL, 14 Pin, Ceramic, DIP | 153 |
|
$3.7000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54LS32J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS32J
Texas Instruments
Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 9.8 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54LS32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30501BCA | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | SNJ54LS32J vs M38510/30501BCA |
54LS32DMQB | IC LS SERIES, QUAD 2-INPUT OR GATE, CERAMIC, DIP-14, Gate | Texas Instruments | SNJ54LS32J vs 54LS32DMQB |
M38510/30501BCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | SNJ54LS32J vs M38510/30501BCA |