-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ55LBC172J-ND
|
DigiKey | QUADRUPLE LOW-POWER DIFFERENTIAL Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 187 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ55LBC172J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55LBC172J
Texas Instruments
Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.1 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 40 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ55LBC172J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55LBC172J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9076503QEA | Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SNJ55LBC172J vs 5962-9076503QEA |
SN75LBC172NE4 | QUAD LINE DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SNJ55LBC172J vs SN75LBC172NE4 |
SN65LBC172N | Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85 | Texas Instruments | SNJ55LBC172J vs SN65LBC172N |
SN65LBC172NE4 | Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85 | Texas Instruments | SNJ55LBC172J vs SN65LBC172NE4 |
SN75LBC172N | Quadruple Low-Power Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | SNJ55LBC172J vs SN75LBC172N |
5962-9076503QEX | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SNJ55LBC172J vs 5962-9076503QEX |