Part Details for SNMPJ031005DB5KS00 by Wima
Overview of SNMPJ031005DB5KS00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPJ031005DB5KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-SNMPJ031005DB5KS00-ND
|
DigiKey | SNUBBER MKP 0.1 UF 630 VDC 7X16. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
544 In Stock |
|
$6.0590 / $7.1600 | Buy Now |
Part Details for SNMPJ031005DB5KS00
SNMPJ031005DB5KS00 CAD Models
SNMPJ031005DB5KS00 Part Data Attributes:
|
SNMPJ031005DB5KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPJ031005DB5KS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | FLAT | |
Width | 7 mm |
Alternate Parts for SNMPJ031005DB5KS00
This table gives cross-reference parts and alternative options found for SNMPJ031005DB5KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ031005DB5KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J031005D00KM | Film Capacitor, Polypropylene, 630V, 0.1uF | Wima | SNMPJ031005DB5KS00 vs MKP1J031005D00KM |