Part Details for SNMPO134706G4LKS00 by Wima
Overview of SNMPO134706G4LKS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPO134706G4LKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPO134706G4LKS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 1000 VDC 17X2 Min Qty: 352 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0610 | Buy Now |
DISTI #
505-SNMPO134706G4LKS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 1000 VDC 17x29x31.5 SN RoHS: Compliant | 0 |
|
$6.0800 / $6.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 | 0 |
|
$11.9200 | Buy Now |
DISTI #
SNMPO134706G4LKS00
|
Avnet Abacus | Snubber MKP 0.47 F 10% 1000 VDC 17x29x31.5 RM27.5 bulk - standard (Alt: SNMPO134706G4LKS00) RoHS: Compliant Min Qty: 352 Package Multiple: 176 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNMPO134706G4LKS00
SNMPO134706G4LKS00 CAD Models
SNMPO134706G4LKS00 Part Data Attributes:
|
SNMPO134706G4LKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO134706G4LKS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 17 mm |