Part Details for SNMPO141508EB8MS00 by Wima
Overview of SNMPO141508EB8MS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SNMPO141508EB8MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPO141508EB8MS00-ND
|
DigiKey | SNUBBER MKP 1.5 F 1000 VDC 23X34 Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6517 | Buy Now |
DISTI #
505-SNMPO141508EB8MS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.5 uF 1000 VDC 23x34x56 SN RoHS: Compliant | 0 |
|
$8.9100 / $9.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$16.4000 | Buy Now |
Part Details for SNMPO141508EB8MS00
SNMPO141508EB8MS00 CAD Models
SNMPO141508EB8MS00 Part Data Attributes:
|
SNMPO141508EB8MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO141508EB8MS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 49.5 mm | |
Terminal Shape | FLAT | |
Width | 23 mm |