Part Details for SNMPU031507C3AKS00 by Wima
Overview of SNMPU031507C3AKS00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPU031507C3AKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPU031507C3AKS00-ND
|
DigiKey | SNUBBER MKP 0.15 F 2000 VDC 13X2 Min Qty: 392 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9395 | Buy Now |
DISTI #
505-SNMPU031507C3AKS
|
Mouser Electronics | Film Capacitors .15uF 2000 Volts 10% RoHS: Compliant | 0 |
|
$5.9800 / $6.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 196 | 0 |
|
$11.7100 | Buy Now |
DISTI #
SNMPU031507C3AKS00
|
Avnet Abacus | Snubber MKP 0.15 F 10% 2000 VDC 13x24x41.5 RM37.5 bulk - standard (Alt: SNMPU031507C3AKS00) RoHS: Compliant Min Qty: 392 Package Multiple: 196 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNMPU031507C3AKS00
SNMPU031507C3AKS00 CAD Models
SNMPU031507C3AKS00 Part Data Attributes
|
SNMPU031507C3AKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU031507C3AKS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 13 mm |