Part Details for SNMPU036808H3AJS00 by Wima
Overview of SNMPU036808H3AJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPU036808H3AJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPU036808H3AJS00-ND
|
DigiKey | SNUBBER MKP 0.68 F 2000 VDC 27X3 Min Qty: 105 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1509 | Buy Now |
DISTI #
505-SNMPU036808H3AJS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.68 uF 2000 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$10.2900 / $11.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$24.6300 | Buy Now |
Part Details for SNMPU036808H3AJS00
SNMPU036808H3AJS00 CAD Models
SNMPU036808H3AJS00 Part Data Attributes
|
SNMPU036808H3AJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU036808H3AJS00
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNMPU036808H3AJS00
This table gives cross-reference parts and alternative options found for SNMPU036808H3AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPU036808H3AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPU036808H1GJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H1GJS00 |
SNMPU036808H3CJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H3CJS00 |
SNMPU036808H6CJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H6CJS00 |
SNMPU036808H4AJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H4AJS00 |
SNMPU036808H1BJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H1BJS00 |
SNMPU036808H3DJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H3DJS00 |
SNMPU036808H1AJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H1AJS00 |
SNMPU036808H3GJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H3GJS00 |
SNMPU036808H6BJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H6BJS00 |
SNMPU036808H2BJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPU036808H3AJS00 vs SNMPU036808H2BJS00 |