Part Details for SNP2GHS0C2 by HellermannTyton
Overview of SNP2GHS0C2 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP2GHS0C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3035
|
Newark | Snapper Hose Clamp, Polyamide 6.6, Black, 10Mm, Pk100, Cable Clamp/Clip Type:Snapper Hose Clamp, Internal Diameter:10Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Glass Filled, Cable Clamp/Clip Colour:Black, Height:-Rohs Compliant: Yes |Hellermanntyton SNP2GHS0C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$29.6900 / $47.0100 | Buy Now |
DISTI #
1436-1329-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 100 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5568 | Buy Now |
DISTI #
329-SNP2GHS0C2
|
Mouser Electronics | Conduit Fittings & Accessories SNP-2 HOSE CLAMP BLK HS RoHS: Compliant | 100 |
|
$0.4020 / $0.5020 | Buy Now |
DISTI #
70717867
|
RS | SNAPPER HOSE CLAMP, Min BUN. DIA .359FT, MAX. BUN. DIA .403FT, PA66GF13, BLA | HellermannTyton SNP2GHS0C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 550 |
|
$0.4910 / $0.5680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3355 / $0.4969 | Buy Now |
DISTI #
SNP2GHS0C2
|
TTI | Conduit Fittings & Accessories SNP-2 HOSE CLAMP BLK HS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 7600 In Stock |
|
$0.3980 / $0.4970 | Buy Now |
DISTI #
000000000001432915
|
Sager | Conduit Fittings & Accessories SNP-2 HOSE CLAMP BLK HS Min Qty: 100 | 0 |
|
$0.4406 / $0.5783 | Buy Now |
DISTI #
2525581
|
element14 Asia-Pacific | SNAPPER HOSE CLAMP, POLYAMIDE 6.6, BLACK, 10MM, PK100 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$65.8108 / $68.5496 | Buy Now |
Part Details for SNP2GHS0C2
SNP2GHS0C2 CAD Models
SNP2GHS0C2 Part Data Attributes:
|
SNP2GHS0C2
HellermannTyton
Buy Now
|
Compare Parts:
SNP2GHS0C2
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |